PDP SEO Portlet

KPT06E20-16SX

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPT06E20-16SX
Secondary Manufacturer Part#: KPT06E20-16SX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
16Signal
Plug
20-16
Cable Mount
-55 to 125 °C
39 mm
34.5 mm
34.5 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: