PDP SEO Portlet

KPT06E10-6S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPT06E10-6S
Secondary Manufacturer Part#: KPT06E10-6S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
6Signal
Plug
10-6
Cable Mount
-55 to 125 °C
23.6 mm
32.5 mm
32.5 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$39.0
100+
$33.58667
250+
$28.4026
500+
$27.68354
1000+
$27.3375