PDP SEO Portlet

KPT06B24-61S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPT06B24-61S
Secondary Manufacturer Part#: KPT06B24-61S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
61Signal
Plug
24-61
Cable Mount
-55 to 125 °C
45.2 mm
49 mm
49 mm
Yes
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $: