PDP SEO Portlet

KPT06B22-55P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPT06B22-55P
Secondary Manufacturer Part#: KPT06B22-55P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
55Signal
Plug
22-55
Cable Mount
-55 to 125 °C
42.1 mm
49 mm
49 mm
Yes
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $: