PDP SEO Portlet

KPT06B20-24P

Conn MIL-C-26482 Circular PIN 24 POS Solder ST Cable Mount 24 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPT06B20-24P
Secondary Manufacturer Part#: KPT06B20-24P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
24Signal
Plug
20-24
Cable Mount
-55 to 125 °C
39 mm
49 mm
49 mm
Yes
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$75.08219
100+
$64.70919
250+
$64.37735
500+
$64.04551
1000+
$63.71366