PDP SEO Portlet

KPT06A8-4S

Conn MIL-C-26482 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPT06A8-4S
Secondary Manufacturer Part#: KPT06A8-4S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
4Signal
Plug
8-4
Cable Mount
-55 to 125 °C
19.8 mm
42 mm
42 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $: