PDP SEO Portlet

KPT06A12-10S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPT06A12-10S
Secondary Manufacturer Part#: 90B4882
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
10Signal
Plug
12-10
Cable Mount
-55 to 125 °C
26.5 mm
42 mm
42 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 123 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$60.13
5+
$56.12
10+
$52.12
25+
$48.98
50+
$48.1