PDP SEO Portlet

KPT02E24-61S

Conn MIL-C-26482 Circular SKT 61 POS Solder ST Box Mount 61 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPT02E24-61S
Secondary Manufacturer Part#: KPT02E24-61S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Gold
61Signal
Receptacle
24-61
Box Mount
-55 to 125 °C
43.3 mm
27.3 x 43.3 x 43.3 mm
43.3 mm
27.3 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $: