PDP SEO Portlet

KPT02E22-55SX

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPT02E22-55SX
Secondary Manufacturer Part#: KPT02E22-55SX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
55Signal
Receptacle
22-55
Box Mount
-55 to 125 °C
40.1 mm
27.3 x 40.1 x 40.1 mm
40.1 mm
27.3 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $: