PDP SEO Portlet

KPT02E22-36P

Conn MIL-C-26482 Circular PIN 36 POS Solder ST Box Mount 36 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPT02E22-36P
Secondary Manufacturer Part#: KPT02E22-36P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
36Signal
Receptacle
22-36
Box Mount
-55 to 125 °C
40.1 mm
27.3 x 40.1 x 40.1 mm
40.1 mm
27.3 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $: