PDP SEO Portlet

KPT02E14-18PY

Conn MIL-C-26482 Circular PIN 18 POS Solder ST Box Mount 18 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPT02E14-18PY
Secondary Manufacturer Part#: KPT02E14-18PY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
18Signal
Receptacle
14-18
Box Mount
-55 to 125 °C
28.98 mm
12.14 x 28.98 x 28.98 mm
28.98 mm
12.14 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$44.82192
100+
$38.61333
250+
$32.64935
500+
$32.111
1000+
$31.948