PDP SEO Portlet

KPT01P833P

Conn MIL-C-26482 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPT01P833P
Secondary Manufacturer Part#: KPT01P833P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
3Signal
Plug
8-33
Cable Mount
-55 to 125 °C
18.5 mm
21 mm
36.9 x 18.5 x 18.5 mm
18.5 mm
36.9 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504404000
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$43.48718
1000+
$42.66667
2000+
$41.976
4000+
$41.764
8000+
$41.552