PDP SEO Portlet

KPT01E14-5S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPT01E14-5S
Secondary Manufacturer Part#: KPT01E14-5S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Gold
5Signal
Plug
14-5
Cable Mount
-55 to 125 °C
29.5 mm
29 mm
32.5 x 29.5 x 29.5 mm
29.5 mm
32.5 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8535908040
Schedule B: 8535908020
In Stock :  75.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$52.9984
100+
$41.10667
250+
$34.76623
500+
$33.88608
1000+
$33.4625