PDP SEO Portlet

KPT01E14-19P

Conn MIL-C-26482 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPT01E14-19P
Secondary Manufacturer Part#: KPT01E14-19P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Gold
19Signal
Plug
14-19
Cable Mount
-55 to 125 °C
29.5 mm
29 mm
32.5 x 29.5 x 29.5 mm
29.5 mm
32.5 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$55.94286
60+
$54.04361
110+
$46.42905
250+
$39.11856
500+
$37.6125