PDP SEO Portlet

KPT01B18-32PY

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPT01B18-32PY
Secondary Manufacturer Part#: KPT01B18-32PY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
32Signal
Plug
18-32
Cable Mount
-55 to 125 °C
35.3 mm
33.7 mm
49 x 35.3 x 35 mm
35 mm
49 mm
Yes
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: