KPT00J14-18P
Conn MIL-C-26482 Circular PIN 18 POS Solder ST Wall Mount 18 Terminal 1 Port
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: KPT00J14-18P
Secondary Manufacturer Part#: KPT00J14-18P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Gold | ||
| 18Signal | ||
| Receptacle | ||
| 14-18 | ||
| Wall Mount | ||
| -55 to 125 °C | ||
| 28.98 mm | ||
| 66.01 x 28.98 x 28.98 mm | ||
| 28.98 mm | ||
| 66.01 mm | ||
| Yes | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |