PDP SEO Portlet

KPT00F8-3S

Conn MIL-C-26482 Circular SKT 3 POS Solder ST Wall Mount 3 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPT00F8-3S
Secondary Manufacturer Part#: KPT00F8-3S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
3Signal
Receptacle
8-3
Wall Mount
-55 to 125 °C
21 mm
45.1 x 21 x 21 mm
21 mm
45.1 mm
Yes
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8535908040
Schedule B: 8535908020
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$45.24658
100+
$38.97333
250+
$34.3332
500+
$34.1598
1000+
$33.9864