PDP SEO Portlet

KPT00F22-55P

Conn MIL-C-26482 Circular PIN 55 POS Solder ST Wall Mount 55 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPT00F22-55P
Secondary Manufacturer Part#: KPT00F22-55P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
55Signal
Receptacle
22-55
Wall Mount
-55 to 125 °C
40.1 mm
50 x 40.1 x 40.1 mm
40.1 mm
50 mm
Yes
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $: