PDP SEO Portlet

KPT00E8-33P

Conn MIL-C-26482 Circular PIN 3 POS Solder ST Wall Mount 3 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPT00E8-33P
Secondary Manufacturer Part#: KPT00E8-33P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Gold
3Signal
Receptacle
8-33
Wall Mount
-55 to 125 °C
21 mm
32.5 x 21 x 21 mm
21 mm
32.5 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $: