PDP SEO Portlet

KPT00E14-19S

Conn MIL-C-26482 Circular SKT 19 POS Solder ST Wall Mount 19 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPT00E14-19S
Secondary Manufacturer Part#: KPT00E14-19S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
19Signal
Receptacle
14-19
Wall Mount
-55 to 125 °C
29 mm
32.5 x 29 x 29 mm
29 mm
32.5 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$55.45206
100+
$47.76
250+
$40.38961
500+
$39.36709
1000+
$38.875