KPT00E14-12S
Conn MIL-C-26482 Circular SKT 12 POS Solder ST Wall Mount 12 Terminal 1 Port
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: KPT00E14-12S
Secondary Manufacturer Part#: KPT00E14-12S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| (4/8)Signal | ||
| Receptacle | ||
| 14-12 | ||
| Wall Mount | ||
| -55 to 125 °C | ||
| 29 mm | ||
| 32.5 x 29 x 29 mm | ||
| 29 mm | ||
| 32.5 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |