KPSE7E10-6P-DZ
Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: KPSE7E10-6P-DZ
Secondary Manufacturer Part#: KPSE7E10-6P-DZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Gold | ||
| 6Signal | ||
| Receptacle | ||
| 10-6 | ||
| Gold | ||
| 600 V | ||
| 850 V | ||
| Jam Nut | ||
| 6 | ||
| 1 | ||
| -55 to 125 °C | ||
| 47 mm | ||
| 31 x 47 x 27 mm | ||
| 27 mm | ||
| 31 mm | ||
| No | ||
| Crimp | ||
| MIL-C-26482 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504404000 |
| Schedule B: | 8504409540 |