KPSE6E16-26S-DZ
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: KPSE6E16-26S-DZ
Secondary Manufacturer Part#: KPSE6E16-26S-DZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Copper Alloy | ||
| Gold | ||
| 26Signal | ||
| Plug | ||
| 16-26 | ||
| Gold | ||
| 600 V | ||
| 850 V | ||
| Cable Mount | ||
| 26 | ||
| 1 | ||
| -55 to 125 °C | ||
| 33.2 mm | ||
| 33.2 x 49 mm | ||
| 49 mm | ||
| No | ||
| Crimp | ||
| MIL-C-26482 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |