PDP SEO Portlet

KPSE08F20-41PY

Conn MIL-C-26482 Circular PIN 41 POS Crimp RA Cable Mount 41 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPSE08F20-41PY
Secondary Manufacturer Part#: KPSE08F20-41PY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Gold
41Signal
Plug
20-41
Cable Mount
-55 to 125 °C
38.89 mm
66.78 x 67.17 mm
67.17 mm
66.78 mm
Yes
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: