PDP SEO Portlet

KPSE08F14-15SW

Conn MIL-C-26482 Circular SKT 15 POS Crimp RA Cable Mount 15 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPSE08F14-15SW
Secondary Manufacturer Part#: KPSE08F14-15SW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Gold
15Signal
Plug
14-15
Cable Mount
-55 to 125 °C
30.1 mm
51 mm
51 mm
Yes
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: