PDP SEO Portlet

KPSE08E14-15P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPSE08E14-15P
Secondary Manufacturer Part#: KPSE08E14-15P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Gold
15Signal
Plug
14-15
Cable Mount
-55 to 125 °C
30.1 mm
52.71 x 37.3 mm
37.3 mm
52.71 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$86.01429
100+
$73.46122
250+
$71.5472
500+
$71.1784
1000+
$70.8096