PDP SEO Portlet

KPSE08B14-15S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPSE08B14-15S
Secondary Manufacturer Part#: KPSE08B14-15S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Gold
15Signal
Plug
14-15
Cable Mount
-55 to 125 °C
30.1 mm
51 mm
51 mm
Yes
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$90.82857
100+
$77.57383
250+
$75.5533
500+
$75.16385
1000+
$74.7744