PDP SEO Portlet

KPSE08A22-55P

Conn MIL-C-26482 Circular PIN 55 POS Crimp RA Cable Mount 55 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPSE08A22-55P
Secondary Manufacturer Part#: KPSE08A22-55P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Pin
Copper Alloy
Gold
55Signal
Plug
22-55
Cable Mount
-55 to 125 °C
42.09 mm
52.66 mm
52.66 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: