PDP SEO Portlet

KPSE07P16-26S

Conn MIL-C-26482 Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPSE07P16-26S
Secondary Manufacturer Part#: KPSE07P16-26S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Gold
26Signal
Receptacle
16-26
Jam Nut
-55 to 125 °C
38.51 mm
41.68 mm
35.33 x 38.51 x 38.51 mm
38.51 mm
35.33 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: