PDP SEO Portlet

KPSE07F20-41PW

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPSE07F20-41PW
Secondary Manufacturer Part#: KPSE07F20-41PW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
41Signal
Receptacle
20-41
Jam Nut
-55 to 125 °C
46 mm
50 mm
50.3 x 46 x 46 mm
46 mm
50.3 mm
Yes
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: