PDP SEO Portlet

KPSE07F16-8PW

Conn MIL-C-26482 Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPSE07F16-8PW
Secondary Manufacturer Part#: KPSE07F16-8PW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
8Signal
Receptacle
16-8
Jam Nut
-55 to 125 °C
38.5 mm
42 mm
48.4 x 38.5 x 38.5 mm
38.5 mm
48.4 mm
Yes
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: