PDP SEO Portlet

KPSE07F14-5P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPSE07F14-5P
Secondary Manufacturer Part#: KPSE07F14-5P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
5Signal
Receptacle
14-5
Jam Nut
-55 to 125 °C
35 mm
39 mm
44.9 x 35 x 35 mm
35 mm
44.9 mm
Yes
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8535908040
Schedule B: 8535908020
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$72.73973
100+
$63.92616
250+
$61.3305
500+
$61.02075
1000+
$60.711