KPSE07F14-15P
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: KPSE07F14-15P
Secondary Manufacturer Part#: KPSE07F14-15P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Gold | ||
| 15Signal | ||
| Receptacle | ||
| 14-15 | ||
| Jam Nut | ||
| -55 to 125 °C | ||
| 35 mm | ||
| 39 mm | ||
| 44.9 x 35 x 35 mm | ||
| 35 mm | ||
| 44.9 mm | ||
| Yes | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |