PDP SEO Portlet

KPSE07E22-55SW

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPSE07E22-55SW
Secondary Manufacturer Part#: KPSE07E22-55SW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
55Signal
Receptacle
22-55
Jam Nut
-55 to 125 °C
49.5 mm
55 mm
39 x 49.5 x 49.5 mm
49.5 mm
39 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$120.62857
100+
$103.02236
250+
$102.4056
500+
$101.8884
1000+
$101.3712