KPSE07E20-41S
Conn MIL-C-26482 Circular SKT 41 POS Crimp ST Jam Nut 41 Terminal 1 Port
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: KPSE07E20-41S
Secondary Manufacturer Part#: KPSE07E20-41S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 41Signal | ||
| Receptacle | ||
| 20-41 | ||
| Jam Nut | ||
| -55 to 125 °C | ||
| 46 mm | ||
| 50 mm | ||
| 39 x 46 x 46 mm | ||
| 46 mm | ||
| 39 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |