PDP SEO Portlet

KPSE07E18-32PY

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPSE07E18-32PY
Secondary Manufacturer Part#: KPSE07E18-32PY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
32Signal
Receptacle
18-32
Jam Nut
-55 to 125 °C
41.5 mm
45 mm
33.5 x 41.5 x 41.5 mm
41.5 mm
33.5 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: