PDP SEO Portlet

KPSE07E14-5SX

Conn MIL-C-26482 Circular SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPSE07E14-5SX
Secondary Manufacturer Part#: KPSE07E14-5SX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
5Signal
Receptacle
14-5
Jam Nut
-55 to 125 °C
35 mm
39 mm
33.5 x 35 x 35 mm
35 mm
33.5 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$66.52055
100+
$57.24
250+
$48.45454
500+
$47.22785
1000+
$46.6375