PDP SEO Portlet

KPSE07B10-6S

Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPSE07B10-6S
Secondary Manufacturer Part#: KPSE07B10-6S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
6Signal
Receptacle
10-6
Jam Nut
-55 to 125 °C
27.38 mm
30.56 mm
48.41 x 27.38 x 27.38 mm
27.38 mm
48.41 mm
Yes
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: