KPSE06F8-3APW
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: KPSE06F8-3APW
Secondary Manufacturer Part#: KPSE06F8-3APW
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Gold | ||
| 3Signal | ||
| Plug | ||
| 8-3A | ||
| Gold | ||
| 600 V | ||
| 850 V | ||
| Cable Mount | ||
| 3 | ||
| 1 | ||
| -55 to 125 °C | ||
| 19.8 mm | ||
| 19.8 x 55 mm | ||
| 55 mm | ||
| No | ||
| Crimp | ||
| MIL-C-26482 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504404000 |
| Schedule B: | 8504409540 |