PDP SEO Portlet

KPSE06F20-16SX

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPSE06F20-16SX
Secondary Manufacturer Part#: KPSE06F20-16SX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
16Signal
Plug
20-16
Cable Mount
-55 to 125 °C
39 mm
49 mm
49 mm
Yes
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$105.8
100+
$90.3533
250+
$87.9984
500+
$87.5448
1000+
$87.0912