PDP SEO Portlet

KPSE06F16-26P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPSE06F16-26P
Secondary Manufacturer Part#: KPSE06F16-26P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
26Signal
Plug
16-26
Cable Mount
-55 to 125 °C
33.2 mm
49 mm
49 mm
Yes
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$70.87671
100+
$60.98667
250+
$51.63636
500+
$50.32911
1000+
$49.7