PDP SEO Portlet

KPSE06E24-61PW

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPSE06E24-61PW
Secondary Manufacturer Part#: KPSE06E24-61PW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Gold
61Signal
Plug
24-61
Cable Mount
-55 to 125 °C
45.2 mm
34.5 mm
34.5 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$110.79452
100+
$95.34667
250+
$92.4858
500+
$92.0187
1000+
$91.5516