PDP SEO Portlet

KPSE06E20-16S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPSE06E20-16S
Secondary Manufacturer Part#: KPSE06E20-16S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
16Signal
Plug
20-16
Cable Mount
-55 to 125 °C
39 mm
34.5 mm
34.5 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8535908040
Schedule B: 8535908040
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$97.62857
100+
$83.38394
250+
$70.37384
500+
$68.27873
1000+
$66.9216