PDP SEO Portlet

KPSE06E18-32SW

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPSE06E18-32SW
Secondary Manufacturer Part#: KPSE06E18-32SW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Gold
32Signal
Plug
18-32
Cable Mount
-55 to 125 °C
35.4 mm
32.5 mm
32.5 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$67.49315
100+
$58.307
250+
$58.014
500+
$57.721
1000+
$57.428