PDP SEO Portlet

KPSE06E18-32S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPSE06E18-32S
Secondary Manufacturer Part#: KPSE06E18-32S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
32Signal
Plug
18-32
Cable Mount
-55 to 125 °C
35.4 mm
32.5 mm
32.5 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$63.87143
60+
$61.70301
110+
$52.96798
250+
$44.66979
500+
$42.95