PDP SEO Portlet

KPSE06E14-5PY

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPSE06E14-5PY
Secondary Manufacturer Part#: KPSE06E14-5PY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
5Signal
Plug
14-5
Cable Mount
-55 to 125 °C
30.1 mm
32.5 mm
32.5 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$46.32877
100+
$39.86667
250+
$38.3328
500+
$38.1392
1000+
$37.9456