PDP SEO Portlet

KPSE06E14-15S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPSE06E14-15S
Secondary Manufacturer Part#: KPSE06E14-15S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
15Signal
Plug
14-15
Cable Mount
-55 to 125 °C
30.1 mm
32.5 mm
32.5 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$51.68493
100+
$44.48
250+
$38.0434
500+
$37.8473
1000+
$37.6512