PDP SEO Portlet

KPSE06B18-32SZ

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPSE06B18-32SZ
Secondary Manufacturer Part#: KPSE06B18-32SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
32Signal
Plug
18-32
Cable Mount
-55 to 125 °C
35.33 mm
52.78 mm
52.78 mm
Yes
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: