PDP SEO Portlet

KPSE06B14-5P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPSE06B14-5P
Secondary Manufacturer Part#: KPSE06B14-5P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
5Signal
Plug
14-5
Cable Mount
-55 to 125 °C
30.1 mm
46 mm
46 mm
Yes
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$57.64384
100+
$49.61333
250+
$42.0
500+
$40.93671
1000+
$40.425