PDP SEO Portlet

KPSE06B10-6PW

Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPSE06B10-6PW
Secondary Manufacturer Part#: KPSE06B10-6PW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
6Signal
Plug
10-6
Cable Mount
-55 to 125 °C
23.6 mm
46 mm
46 mm
Yes
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$53.73973
100+
$46.24
250+
$39.15584
500+
$38.16456
1000+
$37.6875